RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
- RS Stock No.:
- 514-360
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 3 more to save €4.65
View bulk pricing optionsSubtotal (1 unit)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €22.58 | - |
| 3 - 9 | €21.03 | €4.65 |
| 10 - 29 | €19.88 | €27.00 |
| 30 + | €18.06 | €135.60 |
*price indicative
- RS Stock No.:
- 514-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 12mm | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Hardness | M 99 Rockwell | |
| Elongation | 25% | |
| Water Absorption | 0.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 12mm | ||
Density 1.32g/cm³ | ||
Tensile Strength 95MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Hardness M 99 Rockwell | ||
Elongation 25% | ||
Water Absorption 0.5% | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
This PEEK (polyetheretherketone) rod from RS PRO is designed for manufacturing components with high strength and toughness while remaining lightweight. The unit is a popular choice in the motorsports industry.
Thanks to the superior resistance to high temperatures and wear, PEEK is useful for manufacturing valve timing drives and components in high-performance applications. It doesn't degrade easily in steam or high-pressure water environments, so it's ideal for making steam and water mixers. The unit is capable of absorbing over 1000 Mrads (Megarads) of radiation without loss of mechanical properties, so it's widely used for research in nuclear applications.
Excellent chemical resistance along with a maximum operating temperature of +250°C makes it suitable for aggressive industrial environments and automotive settings. The unit has been tested by engineers to ensure its quality and reliability.
Features and Benefits
• Beige colour
• Density of 1.32 g/cm³
• Elongation of 25%
• UL (Underwriters' Laboratories) 94 V-0 flammability rating
• Rod form
• M 99 Rockwell hardness
• Length of 300 mm
• PEEK material
• Maximum operating temperature of +260°C
• Rod diameter of 12 mm
• Tensile strength of 95 MPa (megapascals)
• Water absorption of 0.5%
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
