RS PRO Black Nylon Rod, 1 m x 70 mm Diameter

Get a bulk buy discount

Add 3 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€157.01

(exc. VAT)

€193.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2€157.01-
3 - 9€146.036%
10 - 29€138.1711%
30 +€125.6219%

*price indicative

RS Stock No.:
514-372
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Nylon Rod

Length

1m

Material

Nylon

Rod Diameter

70mm

Density

1.14g/cm³

Standards/Approvals

No

Tensile Strength

75MPa

Maximum Operating Temperature

160°C

Flammability Rating

UL94 HB

Hardness

M 88 Rockwell

Water Absorption

9%

Elongation

25%

COO (Country of Origin):
DE

Nylon 6


Black extruded Nylon 6 containing MoS2

Good sliding and dry running properties

Resistant to oils, grease, petrol etc.

Easily welded, bonded, machined and polished

UV and weather resistant

Suitable for friction bearings/strips, gears, castors, pulleys, chains, wheels and machine parts etc

Black in colour

Tolerance thickness sheets: +0.2 mm → +0.9 mm

Natural & Cast Nylon


Note

This material is not electrically insulating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy