Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 lot of 3 units)*
€38.08
(exc. VAT)
€46.84
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €38.08 | €12.693 | - |
| 3 - 9 | €35.40 | €11.80 | 7% |
| 10 - 29 | €33.51 | €11.17 | 12% |
| 30 + | €30.44 | €10.147 | 20% |
*price indicative
- RS Stock No.:
- 257-7209
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 12.5mm | |
| Density | 1.14g/cm³ | |
| Impact Strength | 10kJ/m² | |
| Tensile Strength | 75MPa | |
| Standards/Approvals | ISO 9001, RoHS, REACH | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 170°C | |
| Water Absorption | 7% | |
| Thermal Conductivity | 0.26W/mK | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour Black | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 12.5mm | ||
Density 1.14g/cm³ | ||
Impact Strength 10kJ/m² | ||
Tensile Strength 75MPa | ||
Standards/Approvals ISO 9001, RoHS, REACH | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 170°C | ||
Water Absorption 7% | ||
Thermal Conductivity 0.26W/mK | ||
Elongation 25% | ||
- COO (Country of Origin):
- DE
RS PRO Molybdenum Disulphide filled Nylon 66 Rod
A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications. ;Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.;Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.
Features and Benefits
Standards and Approvals: ISO 9001, RoHS, REACH
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Related links
- RS PRO Black Nylon Rod, 1 m x 50 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 25 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 40 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 70 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 16 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 60 mm Diameter
- RS PRO Black Nylon Rod, 1 m x 10 mm Diameter
