Get a bulk buy discount
Add 3 more to save €9.78
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€46.67
(exc. VAT)
€57.40
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €46.67 | €23.335 | - |
| 3 - 9 | €43.41 | €21.705 | €9.78 |
| 10 - 29 | €41.08 | €20.54 | €55.90 |
| 30 + | €37.35 | €18.675 | €279.60 |
*price indicative
- RS Stock No.:
- 514-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Nylon Rod | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 22mm | |
| Density | 1.14g/cm³ | |
| Tensile Strength | 80MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 170°C | |
| Flammability Rating | UL HB | |
| Water Absorption | 8.5% | |
| Elongation | 1.5% | |
| Hardness | 170 Ball Indentation | |
| Thermal Conductivity | 0.36W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Nylon Rod | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 22mm | ||
Density 1.14g/cm³ | ||
Tensile Strength 80MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 170°C | ||
Flammability Rating UL HB | ||
Water Absorption 8.5% | ||
Elongation 1.5% | ||
Hardness 170 Ball Indentation | ||
Thermal Conductivity 0.36W/mK | ||
- COO (Country of Origin):
- DE
Nylon 66
"High melting point Nylon 66
Good electrical characteristics
High chemical resistance
Impact resistant
Easily machined to make gears
White in colour"
Natural & Cast Nylon
Related links
- RS PRO White Nylon Rod, 1 m x 16 mm Diameter
- RS PRO White Nylon Rod, 1 m x 30 mm Diameter
- RS PRO White Nylon Rod, 1 m x 50 mm Diameter
- RS PRO White Nylon Rod, 1 m x 6 mm Diameter
- RS PRO White Nylon Rod, 1 m x 40 mm Diameter
- RS PRO White Nylon Rod, 1 m x 20 mm Diameter
- RS PRO White Nylon Rod, 1 m x 60 mm Diameter
- RS PRO White Nylon Rod, 1 m x 45 mm Diameter
