Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 2 units)*
€75.18
(exc. VAT)
€92.47
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | €75.18 | €37.59 |
| 3 - 9 | €69.93 | €34.965 |
| 10 - 29 | €66.18 | €33.09 |
| 30 + | €60.17 | €30.085 |
*price indicative
- RS Stock No.:
- 770-002
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | White | |
| Length | 1m | |
| Material | Nylon | |
| Rod Diameter | 30mm | |
| Density | 1.14g/cm³ | |
| Standards/Approvals | Aerospace, ISO 9001, EU 10/2011, REACH, FDA, RoHS | |
| Tensile Strength | 80MPa | |
| Maximum Operating Temperature | 170°C | |
| Flammability Rating | UL HB | |
| Water Absorption | 8.5% | |
| Thermal Conductivity | 0.36W/mK | |
| Hardness | 170 Ball Indentation | |
| Elongation | 1.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour White | ||
Length 1m | ||
Material Nylon | ||
Rod Diameter 30mm | ||
Density 1.14g/cm³ | ||
Standards/Approvals Aerospace, ISO 9001, EU 10/2011, REACH, FDA, RoHS | ||
Tensile Strength 80MPa | ||
Maximum Operating Temperature 170°C | ||
Flammability Rating UL HB | ||
Water Absorption 8.5% | ||
Thermal Conductivity 0.36W/mK | ||
Hardness 170 Ball Indentation | ||
Elongation 1.5% | ||
- COO (Country of Origin):
- DE
RS PRO Plastic Rod/Bar 1000 mm x 30 mm diameter
Nylon material withstands far more heat than normal plastic. No surprise it is commonly used to produce high-quality Plastic Rod.
Today, we are proudly introducing our own branded RS PRO Plastic Rod (known as Round Bar) with 1000 mm long with a white, natural appearance.
The Rod finds appreciation in electric, marine or automotive industries, but has its highly ranked position by DIY enthusiasts.
Our Rod provides high chemical and UV resistance along with possessing good self-lubricating qualities.
The maximum long term working temperature tolerance is up to + 170°C to suits different project requirements.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Natural & Cast Nylon
Standards
DIN 50 014
Related links
- RS PRO Black Nylon Rod, 1 m x 30 mm Diameter
- RS PRO White Nylon Rod, 1 m x 16 mm Diameter
- RS PRO White Nylon Rod, 1 m x 6 mm Diameter
- RS PRO White Nylon Rod, 1 m x 50 mm Diameter
- RS PRO White Nylon Rod, 1 m x 22 mm Diameter
- RS PRO White Nylon Rod, 1 m x 56 mm Diameter
- RS PRO White Nylon Rod, 1 m x 32 mm Diameter
- RS PRO White Nylon Rod, 1 m x 18 mm Diameter
