RS PRO White Nylon Rod, 1 m x 12 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€35.67

(exc. VAT)

€43.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 2€35.67€7.134
3 - 9€33.16€6.632
10 - 29€31.34€6.268
30 +€28.53€5.706

*price indicative

RS Stock No.:
514-607
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Product Type

Nylon Rod

Length

1m

Material

Nylon

Rod Diameter

12mm

Density

1.14g/cm³

Standards/Approvals

No

Tensile Strength

80MPa

Maximum Operating Temperature

170°C

Flammability Rating

UL HB

Water Absorption

8.5%

Thermal Conductivity

0.36W/mK

Hardness

170 Ball Indentation

Elongation

1.5%

COO (Country of Origin):
DE

Nylon 66


"High melting point Nylon 66

Good electrical characteristics

High chemical resistance

Impact resistant

Easily machined to make gears

White in colour"

Natural & Cast Nylon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy