Goodfellow Polyimide PI Rod, 100 mm x 19 mm Diameter
- RS Stock No.:
- 636-315
- Mfr. Part No.:
- 1000121427
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€888.00
(exc. VAT)
€1,092.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €888.00 |
*price indicative
- RS Stock No.:
- 636-315
- Mfr. Part No.:
- 1000121427
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Polyimide PI Rod | |
| Length | 100mm | |
| Material | Polyisoprene | |
| Rod Diameter | 19mm | |
| Density | 1.42g/cm³ | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 150MPa | |
| Maximum Operating Temperature | 320°C | |
| Flammability Rating | V0 | |
| Hardness | E52-99-Rockwell | |
| Elongation | 70% | |
| Water Absorption | 2.9% | |
| Thermal Conductivity | 0.35W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Polyimide PI Rod | ||
Length 100mm | ||
Material Polyisoprene | ||
Rod Diameter 19mm | ||
Density 1.42g/cm³ | ||
Standards/Approvals RoHS | ||
Tensile Strength 150MPa | ||
Maximum Operating Temperature 320°C | ||
Flammability Rating V0 | ||
Hardness E52-99-Rockwell | ||
Elongation 70% | ||
Water Absorption 2.9% | ||
Thermal Conductivity 0.35W/mK | ||
The Goodfellow Meldin 7001 PI Rods are high performance polymer rods. With 28 size variations in the range, they can be customized for applications requiring precision machining, low friction and stability across a wide temperature range. Example applications include bushings, rollers and insulators in aerospace, automotive and industrial equipment, where durability at high temperatures is critical. The combination of versatility, durability, and precision tolerances makes Meldin 7001 PI Rods an ideal choice for engineered components.
Superior mechanical properties
Superior heat resistance
Related links
- Goodfellow Polyimide PI Rod, 100 mm x 38 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 50.8 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 8 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 3 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 4 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 20 mm Diameter
