Goodfellow Polyimide PI Rod, 100 mm x 50.8 mm Diameter
- RS Stock No.:
- 636-318
- Mfr. Part No.:
- 1000121536
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€2,952.00
(exc. VAT)
€3,630.96
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,952.00 |
*price indicative
- RS Stock No.:
- 636-318
- Mfr. Part No.:
- 1000121536
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Polyimide PI Rod | |
| Length | 100mm | |
| Material | Polyisoprene | |
| Rod Diameter | 50.8mm | |
| Density | 1.42g/cm³ | |
| Impact Strength | 80kJ/m² | |
| Tensile Strength | 150MPa | |
| Standards/Approvals | RoHS | |
| Flammability Rating | V0 | |
| Maximum Operating Temperature | 320°C | |
| Elongation | 70% | |
| Hardness | E52-99-Rockwell | |
| Water Absorption | 2.9% | |
| Thermal Conductivity | 0.35W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Polyimide PI Rod | ||
Length 100mm | ||
Material Polyisoprene | ||
Rod Diameter 50.8mm | ||
Density 1.42g/cm³ | ||
Impact Strength 80kJ/m² | ||
Tensile Strength 150MPa | ||
Standards/Approvals RoHS | ||
Flammability Rating V0 | ||
Maximum Operating Temperature 320°C | ||
Elongation 70% | ||
Hardness E52-99-Rockwell | ||
Water Absorption 2.9% | ||
Thermal Conductivity 0.35W/mK | ||
The Goodfellow Meldin 7001 PI Rods are high performance polymer rods. With 28 size variations in the range, they can be customized for applications requiring precision machining, low friction and stability across a wide temperature range. Example applications include bushings, rollers and insulators in aerospace, automotive and industrial equipment, where durability at high temperatures is critical. The combination of versatility, durability, and precision tolerances makes Meldin 7001 PI Rods an ideal choice for engineered components.
Superior mechanical properties
Superior heat resistance
Related links
- Goodfellow Polyimide PI Rod, 500 mm x 50.8 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 19 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 38 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 8 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
