Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS Stock No.:
- 636-326
- Mfr. Part No.:
- 1000076244
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€1,044.00
(exc. VAT)
€1,284.12
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,044.00 |
*price indicative
- RS Stock No.:
- 636-326
- Mfr. Part No.:
- 1000076244
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Colour | Grey | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 50mm | |
| Density | 1.32g/cm³ | |
| Impact Strength | 85kJ/m² | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 100MPa | |
| Flammability Rating | V0 | |
| Maximum Operating Temperature | 250°C | |
| Hardness | M 99 Rockwell | |
| Thermal Conductivity | 0.25W/mK | |
| Elongation | 50% | |
| Water Absorption | 0.5% | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Colour Grey | ||
Product Type Polyetheretherketone PEEK Rod | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 50mm | ||
Density 1.32g/cm³ | ||
Impact Strength 85kJ/m² | ||
Standards/Approvals RoHS | ||
Tensile Strength 100MPa | ||
Flammability Rating V0 | ||
Maximum Operating Temperature 250°C | ||
Hardness M 99 Rockwell | ||
Thermal Conductivity 0.25W/mK | ||
Elongation 50% | ||
Water Absorption 0.5% | ||
The Goodfellow PEEK Rods offers 59 variations of this high-performance polymer. This PEEK is widely used in demanding applications. Examples include electrical insulators, aerospace components and chemical processing equipment. This versatile thermoplastic is available from us in various diameters and lengths, enabling you to select the optimal PEEK Rods for your specific application.
Excellent chemical resistance
Excellent thermal and mechanical properties
Related links
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 100 mm Diameter
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 12 mm Diameter
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 6 mm Diameter
- Goodfellow Grey Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
