RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 15 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 3 units)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Per unit*
1 - 2€16.55€5.517
3 - 9€15.41€5.137
10 - 29€14.56€4.853
30 +€13.20€4.40

*price indicative

RS Stock No.:
680-713
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polyvinyl Chloride PVC Rod

Colour

Grey

Length

1m

Material

Polyvinyl Chloride

Rod Diameter

15mm

Density

1.47g/cm³

Tensile Strength

55MPa

Standards/Approvals

ISO 9001, Aerospace, RoHS, REACH, FDA, EU 10/2011

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

60°C

Hardness

130 Ball Indentation

Elongation

20%

Water Absorption

0.2%

COO (Country of Origin):
DE

Grey PVC Plastic Stock


Good mechanical strength

Resistant to most chemicals

Easily fabricated and machined

Uses include: chemical plant-tanks, electrical components, valves and pumps

Maximum service temperature 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy