RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 30 mm Diameter
- RS Stock No.:
- 438-6336
- Distrelec Article No.:
- 304-14-344
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€21.38
(exc. VAT)
€26.30
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €21.38 |
| 3 - 9 | €19.88 |
| 10 - 29 | €18.81 |
| 30 + | €17.11 |
*price indicative
- RS Stock No.:
- 438-6336
- Distrelec Article No.:
- 304-14-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Polyvinyl Chloride PVC Rod | |
| Length | 1m | |
| Material | Polyvinyl Chloride | |
| Rod Diameter | 30mm | |
| Density | 1.47g/cm³ | |
| Tensile Strength | 55MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 0.2% | |
| Hardness | 130 Ball Indentation | |
| Elongation | 20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Polyvinyl Chloride PVC Rod | ||
Length 1m | ||
Material Polyvinyl Chloride | ||
Rod Diameter 30mm | ||
Density 1.47g/cm³ | ||
Tensile Strength 55MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 0.2% | ||
Hardness 130 Ball Indentation | ||
Elongation 20% | ||
- COO (Country of Origin):
- DE
RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 30 mm Diameter
Need to create high-quality engineering components? Choose this PVC (polyvinyl chloride) rod from RS PRO. It's simple to machine, and its one-metre length makes it suitable for producing small or medium-sized parts. This makes it a good choice for speeding up maintenance and manufacturing processes.
For consistent performance in demanding applications, the PVC material has excellent mechanical strength and a maximum operating temperature of +60°C. It also has a UL 94-V0 rating from Underwriters' Laboratories, meaning that it will burn for no more than 30 seconds. This makes it safe to use in areas where exposure to flames is possible.
Thanks to its chemical and moisture resistance, this rod ensures long-lasting and reliable performance. This type of rod is commonly used to fabricate parts for electrical power grids and chemical plants.
Features and Benefits
Related links
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 50 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 60 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 40 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 8 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 15 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 20 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 25 mm Diameter
- RS PRO Grey Polyvinyl Chloride PVC Rod, 1 m x 6 mm Diameter
