Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 1
€90.49
(exc. VAT)
€111.30
(inc. VAT)
- RS Stock No.:
- 770-361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Length | 1m | |
| Material | Delrin® | |
| Form | Rod | |
| Rod Diameter | 50mm | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 70 MPa | |
| Maximum Operating Temperature | +100°C | |
| Flammability Rating | UL 94 HB | |
| Elongation | 25% | |
| Hardness | M 90 Rockwell | |
| Water Absorption | 0.5% | |
| Polymer Type | Homopolymer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Length 1m | ||
Material Delrin® | ||
Form Rod | ||
Rod Diameter 50mm | ||
Density 1.42g/cm³ | ||
Tensile Strength 70 MPa | ||
Maximum Operating Temperature +100°C | ||
Flammability Rating UL 94 HB | ||
Elongation 25% | ||
Hardness M 90 Rockwell | ||
Water Absorption 0.5% | ||
Polymer Type Homopolymer | ||
- COO (Country of Origin):
- DE
Related links
- RS PRO White Acetal Rod, 1m x 6mm Diameter
- RS PRO White Acetal Rod, 1 m x 16 mm Diameter
- RS PRO White Acetal Rod, 1 m x 10 mm Diameter
- RS PRO White Acetal Rod, 1 m x 40 mm Diameter
- RS PRO White Acetal Rod, 1 m x 60 mm Diameter
- RS PRO White Acetal Rod, 1 m x 30 mm Diameter
- RS PRO White Acetal Rod, 1 m x 8 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter

