RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 lot of 1 unit)*

€36.13

(exc. VAT)

€44.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 2€36.13-
3 - 9€33.597%
10 - 29€31.7912%
30 +€28.8520%

*price indicative

RS Stock No.:
770-686
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Polyetheretherketone PEEK Rod

Colour

Beige

Length

300mm

Material

PEEK

Rod Diameter

16mm

Density

1.32g/cm³

Tensile Strength

95MPa

Standards/Approvals

EU 10/2011, RoHS, Aerospace, ISO 9001, REACH, FDA

Maximum Operating Temperature

260°C

Flammability Rating

UL 94 V-0

Elongation

25%

Water Absorption

0.5%

Hardness

M 99 Rockwell

COO (Country of Origin):
DE

RS PRO PEEK Rod/Bar 300 mm x 16 mm diameter


PEEK (Polyether ether ketone) celebrates over 40 years as high-performing polymer finding appreciation in many industries. From automotive, marine, electronics, aerospace to even nuclear sector. What is so special about PEEK Round Bar and how RS brings you a value?

We are proudly introducing our own branded RS PRO PEEK Rod (known as Round Bar), 300 mm long with a beige, natural appearance.

Our Rod provides excellent resistance to a wide range of organic and inorganic liquids. No significant degradation in steam or high-pressure water environments makes ideal for applications like valve seats in steam and water mixers or components in a high-temperature diesel engine turbo actuator.

The continues working temperature tolerance is up to + 250°C to suits different project requirements.

Features and Benefits


  • The 300 mm Beige Rod characterising continuous working temperature approximately at 250°C, increasing part life in sliding applications

  • Our 450 g Plastic Rod can absorb over 1000 Mrads (Milliradian or mil is international unit) of radiation without appreciable loss of mechanical properties

  • The Rod is resistant to all common solvents

  • Our thermoplastic (PEEK) provides impressive abrasion and impact resistant qualities

  • The Round Bar characterising of excellent deformation under load exhibits low smoke and toxic gas emission when exposed to a flame

  • Applications


  • DIY building projects

  • Bushings

  • Insulators

  • Rollers

  • Gears

  • Sheaves

  • Medical device parts or implants

  • Structural applications

  • Cable insulation

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Standards

    DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy