RS PRO Natural Nylon Rod, 500 mm x 75 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.39

(exc. VAT)

€86.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€70.39
3 - 9€65.39
10 - 29€61.92
30 +€56.30

*price indicative

RS Stock No.:
184-7096
Distrelec Article No.:
304-18-274
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Natural

Product Type

Nylon Rod

Length

500mm

Material

Nylon

Rod Diameter

75mm

Density

1.15g/cm³

Tensile Strength

85MPa

Standards/Approvals

No

Maximum Operating Temperature

180°C

Flammability Rating

UL94 HB

Water Absorption

7%

Elongation

50%

Thermal Conductivity

0.24W/mK

Hardness

M 90 Rockwell

COO (Country of Origin):
DE

RS PRO Natural Nylon Rod, 500 mm x 75 mm Diameter


Need a reliable way to connect components and strengthen your structures? This RS PRO nylon rod is manufactured from nylon 6 for impact resistance and durability. That means it's a good choice for use in a variety of demanding applications.

Its melting point is +220°C, allowing you to hot plate weld it if necessary. It has a UL 94 HB rating from Underwriters Laboratories, so it slowly burns when horizontally positioned to minimise the risk of fire.

This rod is often used as an electronic insulator in farming machinery or as a roller in industrial equipment. It's also useful for DIY projects and in manufacturing workshops and building sites.

Features and Benefits


  • Natural colour

  • Density of 1.15 g/cm³

  • Elongation of 50%

  • Flammability rating of UL 94 HB

  • Rod form

  • Hardness of M 90 Rockwell

  • Length of 500 mm

  • Rod diameter of 75 mm

  • Nylon material

  • Maximum operating temperature of +180°C

  • Melting point of +220°C

  • Suitable for castors, diverse machine parts, gears, pulleys, slide bearings, slide rails, friction strips and wiper blades

  • Tensile strength of 60 MPa (wet) and 85 MPa (dry)

  • Thermal conductivity of 0.24 W/mK

  • Water absorption of 6 to 7%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy