Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€130.40
(exc. VAT)
€160.39
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €130.40 |
| 3 - 9 | €121.27 |
| 10 - 29 | €114.77 |
| 30 + | €104.34 |
*price indicative
- RS Stock No.:
- 184-7169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Natural | |
| Product Type | Nylon Rod | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 110mm | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 85MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 180°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 50% | |
| Thermal Conductivity | 0.24W/mK | |
| Water Absorption | 7% | |
| Hardness | M 90 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Natural | ||
Product Type Nylon Rod | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 110mm | ||
Density 1.15g/cm³ | ||
Tensile Strength 85MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 180°C | ||
Flammability Rating UL94 HB | ||
Elongation 50% | ||
Thermal Conductivity 0.24W/mK | ||
Water Absorption 7% | ||
Hardness M 90 Rockwell | ||
- COO (Country of Origin):
- DE
Cast Nylon 6
Natural colour cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural colour
Natural & Cast Nylon
Standards
DIN 50 014
Related links
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 90 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 130 mm Diameter
