Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€183.17
(exc. VAT)
€225.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €183.17 |
| 3 - 9 | €170.37 |
| 10 - 29 | €161.19 |
| 30 + | €146.53 |
*price indicative
- RS Stock No.:
- 438-3703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nylon Rod | |
| Colour | Natural | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 130mm | |
| Density | 1.15g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 85MPa | |
| Maximum Operating Temperature | 180°C | |
| Flammability Rating | UL94 HB | |
| Hardness | 160 Ball Indentation | |
| Elongation | 50% | |
| Water Absorption | 7% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nylon Rod | ||
Colour Natural | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 130mm | ||
Density 1.15g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 85MPa | ||
Maximum Operating Temperature 180°C | ||
Flammability Rating UL94 HB | ||
Hardness 160 Ball Indentation | ||
Elongation 50% | ||
Water Absorption 7% | ||
- COO (Country of Origin):
- BE
Cast Nylon 6
Natural colour cast Nylon 6
Free of internal stresses
High tensile and impact strength
Chemical, acid and alkali resistant
High abrasion resistance
Low finished component count
Suitable for all bearing, bush and gear applications
Natural colour
Natural & Cast Nylon
Standards
DIN 50 014
Related links
- RS PRO Natural Nylon Rod, 500 mm x 125 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 150 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 70 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 110 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 75 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 120 mm Diameter
