Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€59.45
(exc. VAT)
€73.12
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €59.45 |
| 3 - 9 | €55.29 |
| 10 - 29 | €52.32 |
| 30 + | €47.51 |
*price indicative
- RS Stock No.:
- 193-5294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Nylon Rod | |
| Length | 500mm | |
| Material | Nylon | |
| Rod Diameter | 65mm | |
| Density | 1.15g/cm³ | |
| Standards/Approvals | No | |
| Tensile Strength | 75MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 170°C | |
| Thermal Conductivity | 0.33W/mK | |
| Hardness | 170 Ball Indentation | |
| Water Absorption | 6% | |
| Elongation | 60% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Nylon Rod | ||
Length 500mm | ||
Material Nylon | ||
Rod Diameter 65mm | ||
Density 1.15g/cm³ | ||
Standards/Approvals No | ||
Tensile Strength 75MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 170°C | ||
Thermal Conductivity 0.33W/mK | ||
Hardness 170 Ball Indentation | ||
Water Absorption 6% | ||
Elongation 60% | ||
- COO (Country of Origin):
- DE
RS PRO Black Nylon Rod, 500 mm x 65 mm
When you need a durable rod for use in harsh industrial environments, look no further than this black nylon rod from RS PRO. Measuring 500 mm in length and 65 mm in diameter, with a density of 1.15 g/cm³, this rod is crafted from cast nylon 6, offering exceptional impact and abrasion resistance. It withstands exposure to harsh chemicals and UV light, making it perfect for demanding conditions. With a tensile strength of 75 MPa, this rod is easily welded and machined, ensuring it meets your toughest application requirements.
Features and Benefits
Applications
Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide
Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour
Nylatron® / MoS2 Filled Nylon
These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.
Standards
DIN 50 014
Related links
- RS PRO Natural Nylon Rod, 500 mm x 65 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 90 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 100 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 120 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 75 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 150 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 85 mm Diameter
