RS PRO Black Nylon Rod, 500 mm x 75 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€80.60

(exc. VAT)

€99.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€80.60
3 - 9€74.95
10 - 29€70.90
30 +€64.47

*price indicative

RS Stock No.:
193-5317
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Nylon Rod

Length

500mm

Material

Nylon

Rod Diameter

75mm

Density

1.15g/cm³

Tensile Strength

75MPa

Standards/Approvals

No

Flammability Rating

UL94 HB

Maximum Operating Temperature

170°C

Water Absorption

6%

Elongation

60%

Thermal Conductivity

0.33W/mK

Hardness

170 Ball Indentation

COO (Country of Origin):
DE

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide


Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon


These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy