Get a bulk buy discount
Add 3 more to save €6.39
View bulk pricing optionsSubtotal (1 lot of 3 units)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | €29.65 | €9.883 | - |
| 3 - 9 | €27.52 | €9.173 | €6.39 |
| 10 - 29 | €26.08 | €8.693 | €35.70 |
| 30 + | €23.70 | €7.90 | €178.50 |
*price indicative
- RS Stock No.:
- 282-0294
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Acetal Rod | |
| Length | 1m | |
| Material | Acetal | |
| Rod Diameter | 16mm | |
| Density | 1.41g/cm³ | |
| Standards/Approvals | RoHS, ISO 9001, REACH | |
| Tensile Strength | 55MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Water Absorption | 0.5% | |
| Elongation | 30% | |
| Hardness | M 86 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Acetal Rod | ||
Length 1m | ||
Material Acetal | ||
Rod Diameter 16mm | ||
Density 1.41g/cm³ | ||
Standards/Approvals RoHS, ISO 9001, REACH | ||
Tensile Strength 55MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Water Absorption 0.5% | ||
Elongation 30% | ||
Hardness M 86 Rockwell | ||
- COO (Country of Origin):
- DE
Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene
Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.
These materials are available in both sheet and rod form. They possess good abrasion and chemical resistance, have good impact resistance and can be easily machined.
Note
This material is not suitable or approved for medical implantation into the human body
Tolerance thickness plates: +0.2 mm → +0.9 mm
Tolerance thickness plates: +0.2 mm → +0.9 mm
Standards
DIN 50 014
Related links
- RS PRO Black Acetal Rod, 1 m x 16 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 41.7 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 80 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12.7 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 20 mm Diameter
