Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.88
(exc. VAT)
€61.35
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €49.88 |
| 3 - 9 | €46.46 |
| 10 - 29 | €43.85 |
| 30 + | €39.92 |
*price indicative
- RS Stock No.:
- 282-0339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Acetal Rod | |
| Length | 1m | |
| Material | Acetal | |
| Rod Diameter | 36mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55MPa | |
| Standards/Approvals | REACH, RoHS, ISO 9001 | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Hardness | M 86 Rockwell | |
| Water Absorption | 0.5% | |
| Elongation | 30% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Acetal Rod | ||
Length 1m | ||
Material Acetal | ||
Rod Diameter 36mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 55MPa | ||
Standards/Approvals REACH, RoHS, ISO 9001 | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Hardness M 86 Rockwell | ||
Water Absorption 0.5% | ||
Elongation 30% | ||
- COO (Country of Origin):
- DE
RS PRO Black Acetal Rod, 1 m x 36 mm Diameter
These rods from RS PRO are designed to provide structural support in high-wear applications. They're used in both industrial and home environments for applications such as instrument handles and friction bearings. The rods come in packs of two.
The material used to manufacture these rods is polyoxymethylene (POM), a thermoplastic known more commonly as acetal. POM is used to make very hardwearing, rigid components with low friction and excellent dimensional stability. It's easy to machine and drill into, meaning you can modify these rods to suit your application.
These acetal rods have been approved as a safe food contact material, so they're suitable for use in the food and beverage industry. They have an Underwriters Laboratories (UL) 94 HB flammability rating, meaning that they give some protection from fire and burn slowly in a horizontal position.
Features and Benefits
Related links
- RS PRO Black Acetal Rod, 1 m x 16 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 41.7 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 80 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12.7 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 20 mm Diameter
