Bulk discount available
Subtotal (1 unit)*
€59.78
(exc. VAT)
€73.53
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €59.78 |
| 3 - 9 | €55.59 |
| 10 - 29 | €52.61 |
| 30 + | €47.82 |
*price indicative
- RS Stock No.:
- 282-0345
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Acetal Rod | |
| Length | 1m | |
| Material | Acetal | |
| Rod Diameter | 40mm | |
| Density | 1.41g/cm³ | |
| Standards/Approvals | ISO 9001, REACH, RoHS | |
| Tensile Strength | 55MPa | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 100°C | |
| Water Absorption | 0.5% | |
| Hardness | M 86 Rockwell | |
| Elongation | 30% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Acetal Rod | ||
Length 1m | ||
Material Acetal | ||
Rod Diameter 40mm | ||
Density 1.41g/cm³ | ||
Standards/Approvals ISO 9001, REACH, RoHS | ||
Tensile Strength 55MPa | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 100°C | ||
Water Absorption 0.5% | ||
Hardness M 86 Rockwell | ||
Elongation 30% | ||
RS PRO Black Acetal Rod, 1 m x 40 mm Diameter
If you need to connect and strengthen your components, turn to this black acetal rod from RS PRO. You'll find it useful in a variety of settings, including factories, farms and homes.
The rod is extremely rigid and durable thanks to its acetal construction. This makes it a good choice for high-wear applications and structural support. You can also custom-fit the rod according to your needs as it's simple to drill and machine.
A flammability rating of UL 94 HB from Underwriters Laboratories means it burns slowly in a horizontal position, offering some protection against fire. You'll commonly find this rod used to attach friction bearings and instrument handles.
Features and Benefits
Related links
- RS PRO Black Acetal Rod, 1 m x 16 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 10 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 12 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 20 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 65 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 25 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 60 mm Diameter
