RS PRO Black Acetal Rod, 1 m x 45 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€73.74

(exc. VAT)

€90.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€73.74
3 - 9€68.58
10 - 29€64.88
30 +€58.98

*price indicative

RS Stock No.:
282-0351
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

Black

Length

1m

Material

Acetal

Rod Diameter

45mm

Density

1.41g/cm³

Tensile Strength

55MPa

Standards/Approvals

RoHS, REACH, ISO 9001

Maximum Operating Temperature

100°C

Flammability Rating

UL94 HB

Water Absorption

0.5%

Hardness

M 86 Rockwell

Elongation

30%

COO (Country of Origin):
DE

RS PRO Black Acetal Rod, 1 m x 45 mm Diameter


Need a reliable way to strengthen and connect components? Use this black acetal rod from the RS PRO range. It's a suitable choice for use in farms and factories, as well as in home DIY projects.

You can safely use this rod for high-wear applications and structural support as its acetal material is rigid and durable. It's also easy to drill and machine, meaning that you can customise it according to your specific needs.

This rod is commonly used to attach components such as friction bearings and instrument handles. It provides protection against fire as it has a UL 94 HB flammability rating from Underwriters Laboratories, meaning that it burns slowly in a horizontal position.

Features and Benefits


  • Black colour

  • Density of 1.41 g/cm³

  • Elongation of 30%

  • Flammability rating of UL 94 HB

  • Rod form

  • Hardness of M 86 Rockwell

  • Length of 1 m

  • Rod diameter of 45 mm

  • Acetal material

  • Maximum operating temperature of +100°C

  • Copolymer polymer type

  • Tensile strength of 55 MPa

  • Water absorption of 0.5%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy