Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
€115.04
(exc. VAT)
€141.50
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 2 | €115.04 |
| 3 - 9 | €106.97 |
| 10 - 29 | €101.22 |
| 30 + | €92.03 |
*price indicative
- RS Stock No.:
- 438-6263
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Acetal Rod | |
| Length | 500mm | |
| Material | Acetal | |
| Rod Diameter | 80mm | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 60MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Hardness | M 86 Rockwell | |
| Elongation | 30% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Acetal Rod | ||
Length 500mm | ||
Material Acetal | ||
Rod Diameter 80mm | ||
Density 1.41g/cm³ | ||
Tensile Strength 60MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Hardness M 86 Rockwell | ||
Elongation 30% | ||
- COO (Country of Origin):
- DE
RS PRO Black Acetal Rod, 500 m x 800 mm Diameter
This RS PRO rod is a good choice for mechanical projects where you need to connect components and strengthen them. You'll find it used in a range of environments, from farms and factories to home workshops.
The rod is highly rigid and durable thanks to its acetal material. This means you can use it in applications where there's a high level of wear or where you need to provide robust structural support. It's also simple to machine and drill, meaning you can adapt the component to the specifications of your project.
As it has a flammability rating of UL 94 HB from Underwriters Laboratories, the rod burns slowly in a horizontal position to reduce the risk of fire. You can use this rod for attaching items such as friction bearings and instrument handles.
Features and Benefits
Related links
- RS PRO Black Acetal Rod, 500 mm x 150 mm Diameter
- RS PRO Black Acetal Rod, 500 mm x 100 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 80 mm Diameter
- RS PRO Black Acetal Rod, 1 m x 80 mm Diameter
- RS PRO Black Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO Natural Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO White Nylon Rod, 500 mm x 80 mm Diameter
- RS PRO White Acetal Rod, 500 mm x 100 mm Diameter
