RS PRO White Acetal Rod, 500 mm x 80 mm Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

€115.86

(exc. VAT)

€142.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 2€115.86
3 - 9€107.75
10 - 29€101.95
30 +€92.70

*price indicative

RS Stock No.:
438-6235
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Acetal Rod

Colour

White

Length

500mm

Material

Acetal

Rod Diameter

80mm

Density

1.41g/cm³

Tensile Strength

60MPa

Standards/Approvals

No

Maximum Operating Temperature

100°C

Flammability Rating

UL94 HB

Elongation

30%

Hardness

M 86 Rockwell

Water Absorption

0.5%

COO (Country of Origin):
DE

Acetal Copolymer


Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour

Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy