Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€400.27
(exc. VAT)
€492.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €400.27 |
| 3 - 9 | €372.26 |
| 10 - 29 | €352.23 |
| 30 + | €320.63 |
*price indicative
- RS Stock No.:
- 688-9398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyimide PI Rod | |
| Colour | Brown | |
| Length | 250mm | |
| Material | Polyimide | |
| Rod Diameter | 6.35mm | |
| Density | 1.38g/cm³ | |
| Impact Strength | 9.8kJ/m² | |
| Tensile Strength | 118MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 300°C | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 3.38% | |
| Thermal Conductivity | 0.22W/mK | |
| Hardness | Shore D 90 | |
| Elongation | 6.1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyimide PI Rod | ||
Colour Brown | ||
Length 250mm | ||
Material Polyimide | ||
Rod Diameter 6.35mm | ||
Density 1.38g/cm³ | ||
Impact Strength 9.8kJ/m² | ||
Tensile Strength 118MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 300°C | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 3.38% | ||
Thermal Conductivity 0.22W/mK | ||
Hardness Shore D 90 | ||
Elongation 6.1% | ||
TECASINT 2011 (Polyimide)
Providing high strength with a low level of creep and good wear resistance up to 300°C in continuous use. Suitable for thermally and mechanically stressed engineering elements and components.
Dimensional stability
Electrical insulation
High purity
Low outgassing
Inherently flame retardant
Good radiation
Easily machined to close tolerances
Related links
- RS PRO Brown Polyimide PI Rod, 250 mm x 13 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 6.35 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 2.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 6.7 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 25.4 mm Diameter
- Goodfellow Brown Polyimide PI Rod, 500 mm x 12.7 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 500 mm x 12.7 mm Diameter
