Goodfellow Polyimide PI Rod, 200 mm x 6.35 mm Diameter
- RS Stock No.:
- 636-320
- Mfr. Part No.:
- 1000121362
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€1,454.68
(exc. VAT)
€1,789.26
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,454.68 |
*price indicative
- RS Stock No.:
- 636-320
- Mfr. Part No.:
- 1000121362
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Polyimide PI Rod | |
| Length | 200mm | |
| Material | Polyisoprene | |
| Rod Diameter | 6.35mm | |
| Density | 1.42g/cm³ | |
| Tensile Strength | 150MPa | |
| Standards/Approvals | RoHS | |
| Flammability Rating | V0 | |
| Maximum Operating Temperature | 320°C | |
| Hardness | E52-99-Rockwell | |
| Water Absorption | 2.9% | |
| Elongation | 70% | |
| Thermal Conductivity | 0.35W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Polyimide PI Rod | ||
Length 200mm | ||
Material Polyisoprene | ||
Rod Diameter 6.35mm | ||
Density 1.42g/cm³ | ||
Tensile Strength 150MPa | ||
Standards/Approvals RoHS | ||
Flammability Rating V0 | ||
Maximum Operating Temperature 320°C | ||
Hardness E52-99-Rockwell | ||
Water Absorption 2.9% | ||
Elongation 70% | ||
Thermal Conductivity 0.35W/mK | ||
The Goodfellow Vespel SP1 PI Rod is a product from DuPont's line of high-performance polyimide resin materials. Vespel SP1 is ideal for applications requiring excellent dimensional stability under load at elevated temperatures. Common uses include parts for aircraft, automotive, electronic, and industrial equipment applications where high heat and wear resistance are needed. As part of Goodfellow's extensive range of polymer rods, Vespel SP1 polyimide rod offers exceptional thermal and mechanical performance.
High tensile strength
High stiffness across a wide temperature range
Related links
- Goodfellow Polyimide PI Rod, 200 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 200 mm x 12.7 mm Diameter
- RS PRO Brown Polyimide PI Rod, 250 mm x 6.35 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 25 mm Diameter
- Goodfellow Polyimide PI Rod, 1 m x 8 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 25.4 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 19 mm Diameter
- Goodfellow Polyimide PI Rod, 100 mm x 50.8 mm Diameter
