Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 250 μm
- RS Stock No.:
- 636-286
- Mfr. Part No.:
- 1000044135
- Manufacturer:
- Goodfellow
Subtotal (1 unit)*
€388.80
(exc. VAT)
€478.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.80 |
*price indicative
- RS Stock No.:
- 636-286
- Mfr. Part No.:
- 1000044135
- Manufacturer:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 1m | |
| Width | 600mm | |
| Thickness | 250μm | |
| Material | Polycarbonate | |
| Density | 1.2g/cm³ | |
| Tensile Strength | 75MPa | |
| Hardness | M 70 Rockwell | |
| Flammability Rating | V0V2 | |
| Water Absorption | 0.35% | |
| Standards/Approvals | RoHS | |
| Thermal Conductivity | 0.22W/mK | |
| Maximum Operating Temperature | 130°C | |
| Impact Strength | 850kJ/m² | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 1m | ||
Width 600mm | ||
Thickness 250μm | ||
Material Polycarbonate | ||
Density 1.2g/cm³ | ||
Tensile Strength 75MPa | ||
Hardness M 70 Rockwell | ||
Flammability Rating V0V2 | ||
Water Absorption 0.35% | ||
Standards/Approvals RoHS | ||
Thermal Conductivity 0.22W/mK | ||
Maximum Operating Temperature 130°C | ||
Impact Strength 850kJ/m² | ||
The Goodfellow Lexan 8B28 Polycarbonate Coil is one of our range of plastic films. With 23 thickness and size variations available. Potential applications for Lexan 8B28 include safety glazing, machine guards and electrical insulation. Our wide variety of thicknesses and sizes make this polycarbonate film suitable for prototyping and small scale production for industrial, scientific and commercial needs alike.
High impact strength
High optical clarity and electrical insulation properties
Related links
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 0.5 mm
- RS PRO Mirror White Polycarbonate Plastic Sheet, 600 mm x 600mm x 3 mm
- RS PRO Black 1.3 m x 500mm x 3 mm
- RS PRO Black 1.3 m x 500mm x 1.5 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 305 mm x 625mm x 1 mm
- RS PRO Transparent Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 1 mm
- RS PRO Transparent Polycarbonate Plastic Sheet, 1.25 m x 610mm x 1 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 1.25 m x 610mm x 8 mm
