RS PRO Black, White Polycarbonate Plastic Sheet, 1.3 m x 500mm x 1.5 mm
- RS Stock No.:
- 748-1305
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€86.18
(exc. VAT)
€106.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €86.18 |
| 3 - 9 | €80.16 |
| 10 - 29 | €75.85 |
| 30 + | €68.95 |
*price indicative
- RS Stock No.:
- 748-1305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black, White | |
| Length | 1.3m | |
| Width | 500mm | |
| Thickness | 1.5mm | |
| Material | Polycarbonate | |
| Tensile Strength | 100N/mm² | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black, White | ||
Length 1.3m | ||
Width 500mm | ||
Thickness 1.5mm | ||
Material Polycarbonate | ||
Tensile Strength 100N/mm² | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Adhesive Backing No | ||
RS PRO Black, White Plastic Sheet, 1300 mm x 500 mm x 1.5 mm
This sturdy polycarbonate (PC) sheet is fully engravable and can be used for a variety of signage, labelling and display purposes. It consists of three permanently bonded layers of coloured plastic in a white/black/white pattern.
The laminated plastic sheet is durable, with at least a 78 HRE rating on the Rockwell hardness scale, and can withstand scratches and abrasions. It's also heat resistant, so it won't warp or suffer damage from exposure to high temperatures, including immersion in water of up to +100°C. The sheet also repels static electricity and meets European fire safety standards.
As part of the RS PRO range, this polycarbonate sheet has been stringently tested by engineers to ensure it meets our high standards of quality and consistency.
Laminated plastic sheets like these are frequently used for machine nameplates, warning signs and control-panel labelling.
Features and Benefits
• Solid laminated Polycarbonate (PC) plastic sheet
• Lightweight and hard-wearing
• Resistant to high temperatures, abrasions and impact
• Length of 1.3 m
• White/black/white in colour
• 78 HRE on the Rockwell Hardness scale
• CSE RF 2/75/A and RF 3/77 rating for fire safety
• Colour-fast
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black 1.3 m x 500mm x 3 mm
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 0.25 mm
- Goodfellow White Polycarbonate Plastic Sheet, 1 m x 600mm x 0.5 mm
- RS PRO Mirror White Polycarbonate Plastic Sheet, 600 mm x 600mm x 3 mm
- RS PRO White Nitrile Rubber Sheet 80 °C
- RS PRO Wool 1 m x 500mm x 1.5 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Black Nylon Plastic Sheet, 500 mm x 500mm x 50 mm
