RS PRO Clear Polycarbonate, Polymer Sheets, 1 m x 1m x 5 mm
- RS Stock No.:
- 794-132
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€170.23
(exc. VAT)
€209.38
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.23 |
*price indicative
- RS Stock No.:
- 794-132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sheets | |
| Colour | Clear | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 5mm | |
| Material | Polycarbonate, Polymer | |
| Density | 1200kg/m³ | |
| Tensile Strength | 2350MPa | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sheets | ||
Colour Clear | ||
Length 1m | ||
Width 1m | ||
Thickness 5mm | ||
Material Polycarbonate, Polymer | ||
Density 1200kg/m³ | ||
Tensile Strength 2350MPa | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
RS PRO Clear Polycarbonate Sheet 5 mm
The RS PRO Clear Polycarbonate Sheet is a versatile and Durable solution for various industrial applications. With its high tensile strength and excellent thermal resistance, this sheet is Ideal for environments requiring robust and transparent materials.
Features and Benefits
High Tensile Strength: Provides durability and resistance to impact.
Thermal Resistance: Operates effectively at temperatures up to 120 °C.
Clear Transparency: Offers excellent visibility and light transmission.
Polycarbonate Material: Ensures strength and flexibility.
Standard Dimensions: 1000 mm x 1000 mm for easy integration into projects.
Thermal Resistance: Operates effectively at temperatures up to 120 °C.
Clear Transparency: Offers excellent visibility and light transmission.
Polycarbonate Material: Ensures strength and flexibility.
Standard Dimensions: 1000 mm x 1000 mm for easy integration into projects.
Applications
Protective barriers
Machine guards
Safety glazing
Signage
Machine guards
Safety glazing
Signage
Additional Information
Density: 1200 kg/m³
Suitable for indoor and outdoor use
Suitable for indoor and outdoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polycarbonate 1 m x 1m x 6 mm
- RS PRO Clear Polycarbonate 1 m x 1m x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 5 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 5 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 3 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 6 mm
- RS PRO Clear Acrylic 1 m x 1m x 4 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
