RS Better World
RS PRO Clear Acrylic, Polycarbonate Sheets, 1 m x 1m x 3 mm
- RS Stock No.:
- 794-149
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€122.40
(exc. VAT)
€150.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €122.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 794-149
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Acrylic, Polycarbonate | |
| Density | 1.19g/cm³ | |
| Tensile Strength | 76MPa | |
| Hardness | 100G) | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Maximum Operating Temperature | 120°C | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Acrylic, Polycarbonate | ||
Density 1.19g/cm³ | ||
Tensile Strength 76MPa | ||
Hardness 100G) | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Maximum Operating Temperature 120°C | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- IT
RS PRO Clear Acrylic Polycarbonate Sheets 3mm
RS PRO offers high-quality clear acrylic polycarbonate sheets, Ideal for a variety of industrial applications. These sheets are known for their excellent clarity and durability, making them suitable for environments requiring high impact resistance and temperature stability.
Features and Benefits
Clear Material: Provides excellent optical clarity for visibility and light transmission.
Durable Composition: Combines acrylic and polycarbonate for enhanced strength and impact resistance.
High Impact Strength: Withstands impacts up to 12 kJ/m², ensuring longevity in demanding environments.
Temperature Resistance: Operates effectively at temperatures up to 120 °C, suitable for high-temperature applications.
Standard Dimensions: Available in 1000 mm x 1000 mm size, offering flexibility for various projects.
Optimal Thickness: 3 mm thickness balances strength with flexibility for versatile use.
Durable Composition: Combines acrylic and polycarbonate for enhanced strength and impact resistance.
High Impact Strength: Withstands impacts up to 12 kJ/m², ensuring longevity in demanding environments.
Temperature Resistance: Operates effectively at temperatures up to 120 °C, suitable for high-temperature applications.
Standard Dimensions: Available in 1000 mm x 1000 mm size, offering flexibility for various projects.
Optimal Thickness: 3 mm thickness balances strength with flexibility for versatile use.
Applications
Protective barriers and screens
Machine guards and safety enclosures
Signage and display panels
Architectural glazing
Machine guards and safety enclosures
Signage and display panels
Architectural glazing
Additional Information
Complies with industry standards for safety and performance. Suitable for both indoor and outdoor use, providing UV resistance and weatherability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
