RS PRO Clear Polycarbonate, Polymer Sheets, 1 m x 1m x 3 mm
- RS Stock No.:
- 794-131
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€102.17
(exc. VAT)
€125.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €102.17 |
*price indicative
- RS Stock No.:
- 794-131
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Clear | |
| Product Type | Sheets | |
| Length | 1m | |
| Width | 1m | |
| Thickness | 3mm | |
| Material | Polycarbonate, Polymer | |
| Density | 1200kg/m³ | |
| Tensile Strength | 2350MPa | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Clear | ||
Product Type Sheets | ||
Length 1m | ||
Width 1m | ||
Thickness 3mm | ||
Material Polycarbonate, Polymer | ||
Density 1200kg/m³ | ||
Tensile Strength 2350MPa | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
RS PRO Clear Polycarbonate Sheet 3 mm
RS PRO offers a high-quality clear polycarbonate sheet, Ideal for applications requiring transparency and durability. With a thickness of 3 mm, this sheet is perfect for use in environments where impact resistance and high tensile strength are crucial.
Features and Benefits
Clear Material: Provides excellent transparency for visibility.
Polycarbonate Construction: Offers high impact resistance and durability.
High Tensile Strength: Ensures robust performance with a tensile strength of 2350 MPa.
Temperature Resistance: Operates effectively up to 120 °C.
Standard Dimensions: Available in 1000 mm x 1000 mm size for versatile applications.
Polycarbonate Construction: Offers high impact resistance and durability.
High Tensile Strength: Ensures robust performance with a tensile strength of 2350 MPa.
Temperature Resistance: Operates effectively up to 120 °C.
Standard Dimensions: Available in 1000 mm x 1000 mm size for versatile applications.
Applications
Protective barriers
Machine guards
Safety glazing
Signage
Machine guards
Safety glazing
Signage
Additional Information
Material: Polycarbonate and Polymer
Density: 1200 kg/m³
Suitable for indoor and outdoor use due to its weather-resistant properties.
Density: 1200 kg/m³
Suitable for indoor and outdoor use due to its weather-resistant properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Clear Polycarbonate 1 m x 1m x 5 mm
- RS PRO Clear Polycarbonate 1 m x 1m x 6 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 3 mm
- RS PRO Clear Acrylic 1 m x 1m x 3 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 6 mm
- RS PRO Clear Polycarbonate 500 mm x 500mm x 5 mm
- RS PRO Red Acrylic 1 m x 1m x 3 mm
- RS PRO Black Acrylic 1 m x 1m x 3 mm
