RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 2 mm
- RS Stock No.:
- 814-349
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€62.62
(exc. VAT)
€77.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.62 |
*price indicative
- RS Stock No.:
- 814-349
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 2mm | |
| Material | Acrylonitrile Butadiene Styrene | |
| Density | 1.07g/cm³ | |
| Tensile Strength | 22MPa | |
| Flammability Rating | UL94 HB | |
| Standards/Approvals | UL94 HB | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 2mm | ||
Material Acrylonitrile Butadiene Styrene | ||
Density 1.07g/cm³ | ||
Tensile Strength 22MPa | ||
Flammability Rating UL94 HB | ||
Standards/Approvals UL94 HB | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- IE
RS PRO 2mm Black Plastic Sheet 2500mm
The RS PRO Black Plastic Sheet is a versatile and Durable solution for various industrial applications. Made from Acrylonitrile Butadiene Styrene (ABS), this sheet offers excellent strength and thermal resistance, making it Ideal for environments requiring robust materials.
Features and Benefits
Material: Acrylonitrile Butadiene Styrene provides high impact resistance and durability.
Thickness: 2 mm thickness ensures a balance between flexibility and strength.
Length: 2500 mm length allows for extensive coverage and cutting to size.
Width: 1250 mm width offers ample surface area for large projects.
Density: 1.07 g/cm³ density ensures lightweight handling and installation.
Flammability Rating: UL94 HB rating ensures Basic flame resistance for safety.
Tensile Strength: 22 MPa tensile strength provides excellent mechanical performance.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.
Thickness: 2 mm thickness ensures a balance between flexibility and strength.
Length: 2500 mm length allows for extensive coverage and cutting to size.
Width: 1250 mm width offers ample surface area for large projects.
Density: 1.07 g/cm³ density ensures lightweight handling and installation.
Flammability Rating: UL94 HB rating ensures Basic flame resistance for safety.
Tensile Strength: 22 MPa tensile strength provides excellent mechanical performance.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.
Applications
Automotive industry
Construction and building
Signage and display manufacturing
Prototyping and model making
Construction and building
Signage and display manufacturing
Prototyping and model making
Additional Information
Complies with UL94 HB flammability standards for safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 236.16 in
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 4 mm
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 3 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 1.5 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 6 mm
