RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 6 mm
- RS Stock No.:
- 814-353
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€187.85
(exc. VAT)
€231.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.85 |
*price indicative
- RS Stock No.:
- 814-353
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 2.5m | |
| Width | 1.25m | |
| Thickness | 6mm | |
| Material | Acrylonitrile Butadiene Styrene | |
| Density | 1.07g/cm³ | |
| Tensile Strength | 22MPa | |
| Flammability Rating | UL94 HB | |
| Standards/Approvals | UL94 HB | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 2.5m | ||
Width 1.25m | ||
Thickness 6mm | ||
Material Acrylonitrile Butadiene Styrene | ||
Density 1.07g/cm³ | ||
Tensile Strength 22MPa | ||
Flammability Rating UL94 HB | ||
Standards/Approvals UL94 HB | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- IE
RS PRO Black Plastic Sheet, Acrylonitrile Butadiene Styrene
This RS PRO Black Plastic Sheet is MADE from Acrylonitrile Butadiene Styrene, offering a versatile solution for various industrial applications. With a maximum operating temperature of 175 °C, it is Ideal for environments requiring heat resistance. The sheet's robust tensile strength of 22 MPa ensures durability and reliability in demanding conditions.
Features and Benefits
Colour: Black finish for aesthetic appeal and easy integration.
Density: 1.07 g/cm³ for lightweight yet sturdy construction.
Flammability Rating: UL94 HB for Basic flame resistance.
Length: 2500 mm to cover large areas efficiently.
Material: Acrylonitrile Butadiene Styrene for excellent impact resistance.
Maximum Operating Temperature: 175 °C for high-temperature applications.
Tensile Strength: 22 MPa for enhanced durability.
Thickness: 6 mm for optimal strength and flexibility.
Width: 1250 mm for broad coverage.
Density: 1.07 g/cm³ for lightweight yet sturdy construction.
Flammability Rating: UL94 HB for Basic flame resistance.
Length: 2500 mm to cover large areas efficiently.
Material: Acrylonitrile Butadiene Styrene for excellent impact resistance.
Maximum Operating Temperature: 175 °C for high-temperature applications.
Tensile Strength: 22 MPa for enhanced durability.
Thickness: 6 mm for optimal strength and flexibility.
Width: 1250 mm for broad coverage.
Applications
Automotive industry
Construction and building materials
Electrical enclosures
Prototyping and model making
Construction and building materials
Electrical enclosures
Prototyping and model making
Additional Information
Complies with UL94 HB flammability standards for safety assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 78.96 in
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 4 mm
- RS PRO Black ABS Plastic Sheet, 2.5 m x 1.25m x 3 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 1.5 mm
- RS PRO Clear Polyethylene Terephthalate-G (PETG) Plastic Sheet, 1.25 m x 1.25m x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 4 mm
- RS PRO Clear Polycarbonate Plastic Sheet, 2.05 m x 1.25m x 6 mm
