RS PRO Black Acrylonitrile Butadiene Styrene Plastic Sheet, 2.5 m x 1.25m x 3 mm

Image representative of range

Subtotal (1 unit)*

€93.94

(exc. VAT)

€115.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.94

*price indicative

RS Stock No.:
814-350
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Black

Length

2.5m

Width

1.25m

Thickness

3mm

Material

Acrylonitrile Butadiene Styrene

Density

1.07g/cm³

Tensile Strength

22MPa

Flammability Rating

UL94 HB

Standards/Approvals

UL94 HB

Maximum Operating Temperature

175°C

COO (Country of Origin):
IE

RS PRO 3mm Black Plastic Sheet 2500mm


This RS PRO plastic sheet is MADE from high-quality Acrylonitrile Butadiene Styrene (ABS), offering excellent durability and versatility for various industrial applications. With a thickness of 3 mm and a generous length of 2500 mm, it is Ideal for use in environments requiring robust and reliable material solutions.

Features and Benefits


Material: Acrylonitrile Butadiene Styrene provides high impact resistance and toughness.
Flammability Rating: UL94 HB ensures Basic fire resistance for safety compliance.
Tensile Strength: 22 MPa offers strong mechanical performance under stress.
Maximum Operating Temperature: 175 °C allows for use in high-temperature environments.
Density: 1.07 g/cm³ provides a lightweight yet sturdy solution.

Applications


Automotive industry
Construction and building
Manufacturing and fabrication
Prototyping and model making

Additional Information


Complies with UL94 HB standards for flammability.
Available in a standard black color for versatile use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy