RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS Stock No.:
- 814-374
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€41.18
(exc. VAT)
€50.65
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.18 |
*price indicative
- RS Stock No.:
- 814-374
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Solid Plastic Sheets | |
| Length | 2m | |
| Width | 1m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Solid Plastic Sheets | ||
Length 2m | ||
Width 1m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet, 1.5 mm Thickness
The RS PRO High Impact Polystyrene Plastic Sheet is designed for a variety of industrial applications where durability and strength are essential. With a thickness of 1.5 mm, this sheet offers excellent impact resistance and is Ideal for use in environments requiring robust material solutions.
Features and Benefits
High Impact Resistance: Provides durability and longevity in demanding applications.
Material: Made from high impact polystyrene for enhanced strength.
Temperature Tolerance: Operates effectively up to 80 °C.
Density: Offers a density of 1.06 g/cm³ for reliable performance.
Size: Available in a convenient 2000 mm length and 1000 mm width.
Tensile Strength: Features a tensile strength of 25 MPa for robust applications.
Material: Made from high impact polystyrene for enhanced strength.
Temperature Tolerance: Operates effectively up to 80 °C.
Density: Offers a density of 1.06 g/cm³ for reliable performance.
Size: Available in a convenient 2000 mm length and 1000 mm width.
Tensile Strength: Features a tensile strength of 25 MPa for robust applications.
Applications
Signage and display manufacturing
Model making and prototyping
Construction and architectural projects
Model making and prototyping
Construction and architectural projects
Additional Information
Colour: White
No adhesive backing included
Suitable for indoor and outdoor use depending on environmental conditions
No adhesive backing included
Suitable for indoor and outdoor use depending on environmental conditions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
