RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS Stock No.:
- 814-388
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€41.18
(exc. VAT)
€50.65
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.18 |
*price indicative
- RS Stock No.:
- 814-388
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Product Type | Solid Plastic Sheets | |
| Length | 2m | |
| Width | 1m | |
| Thickness | 1.5mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Product Type Solid Plastic Sheets | ||
Length 2m | ||
Width 1m | ||
Thickness 1.5mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO High Impact Polystyrene Plastic Sheet 1.5 mm
The RS PRO High Impact Polystyrene Plastic Sheet is designed for versatile use in various industrial applications. With a thickness of 1.5 mm, this Durable sheet is Ideal for creating prototypes, models, and other applications requiring a robust yet lightweight material. Its black colour and high impact resistance make it suitable for both functional and aesthetic purposes.
Features and Benefits
High Impact Resistance: Provides durability and longevity in demanding environments.
Lightweight Material: Easy to handle and install, reducing labour costs.
Temperature Resistant: Withstands temperatures up to 80 °C, suitable for various conditions.
Large Size: 2000 mm length and 1000 mm width for extensive coverage.
Uniform Density: Ensures consistent performance with a density of 1.06 g/cm³.
Lightweight Material: Easy to handle and install, reducing labour costs.
Temperature Resistant: Withstands temperatures up to 80 °C, suitable for various conditions.
Large Size: 2000 mm length and 1000 mm width for extensive coverage.
Uniform Density: Ensures consistent performance with a density of 1.06 g/cm³.
Applications
Prototyping and model making
Signage and display construction
Automotive and aerospace components
Packaging and protective covers
Signage and display construction
Automotive and aerospace components
Packaging and protective covers
Additional Information
Material: High Impact Polystyrene
Colour: Black
Tensile Strength: 25 MPa
No adhesive backing included
Colour: Black
Tensile Strength: 25 MPa
No adhesive backing included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 1.5 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
