RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS Stock No.:
- 814-379
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.90 |
*price indicative
- RS Stock No.:
- 814-379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Plastic Sheets | |
| Colour | White | |
| Length | 2m | |
| Width | 1m | |
| Thickness | 2mm | |
| Material | High Impact Polystyrene | |
| Density | 1.06g/cm³ | |
| Tensile Strength | 25MPa | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Plastic Sheets | ||
Colour White | ||
Length 2m | ||
Width 1m | ||
Thickness 2mm | ||
Material High Impact Polystyrene | ||
Density 1.06g/cm³ | ||
Tensile Strength 25MPa | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
- COO (Country of Origin):
- IE
RS PRO 2mm High Impact Polystyrene Plastic Sheet 1000mm x 2000mm
The RS PRO High Impact Polystyrene Plastic Sheet is designed for versatile applications requiring durability and strength. With a thickness of 2mm, this white plastic sheet is Ideal for use in environments where impact resistance is crucial. It offers a reliable solution for various industrial and commercial applications.
Features and Benefits
Material: High Impact Polystyrene provides excellent durability and impact resistance.
Thickness: 2mm thickness ensures robust performance and structural integrity.
Colour: White colour offers a clean and professional appearance.
Density: 1.06 g/cm³ density contributes to its lightweight nature while maintaining strength.
Tensile Strength: 25 MPa tensile strength ensures the sheet can withstand significant stress.
Maximum Operating Temperature: Suitable for use in environments up to 80 °C.
Length: 2000mm length allows for extensive coverage or cutting to size.
Width: 1000mm width provides ample surface area for various applications.
Thickness: 2mm thickness ensures robust performance and structural integrity.
Colour: White colour offers a clean and professional appearance.
Density: 1.06 g/cm³ density contributes to its lightweight nature while maintaining strength.
Tensile Strength: 25 MPa tensile strength ensures the sheet can withstand significant stress.
Maximum Operating Temperature: Suitable for use in environments up to 80 °C.
Length: 2000mm length allows for extensive coverage or cutting to size.
Width: 1000mm width provides ample surface area for various applications.
Applications
Signage and display panels
Protective covers and barriers
Model making and prototyping
Industrial and commercial fabrication
Protective covers and barriers
Model making and prototyping
Industrial and commercial fabrication
Additional Information
This plastic sheet does not have adhesive backing, allowing for flexible installation methods. It is suitable for both indoor and outdoor use, depending on environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 2 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 3 mm
- RS PRO Black High Impact Polystyrene Solid Plastic Sheets, 2 m x 1m x 1.5 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.83 m x 1.22m x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 1.22 m x 915mm x 2 mm
- RS PRO White High Impact Polystyrene Solid Plastic Sheets, 2.5 m x 1.25m x 3 mm
