RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 1.8 mm
- RS Stock No.:
- 845-427
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€45.04
(exc. VAT)
€55.40
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.04 |
*price indicative
- RS Stock No.:
- 845-427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Clear | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 1.8mm | |
| Material | Polyethylene Terephthalate Glycol | |
| Density | 1.27g/cm³ | |
| Tensile Strength | 45MPa | |
| Maximum Operating Temperature | 65°C | |
| Impact Strength | 179kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Clear | ||
Length 500mm | ||
Width 500mm | ||
Thickness 1.8mm | ||
Material Polyethylene Terephthalate Glycol | ||
Density 1.27g/cm³ | ||
Tensile Strength 45MPa | ||
Maximum Operating Temperature 65°C | ||
Impact Strength 179kJ/m² | ||
- COO (Country of Origin):
- GB
The RS PRO Clear Gloss Polyethylene Terephthalate Glycol Sheet is a versatile and robust material designed for various applications, offering exceptional transparency and impact resistance.
Made entirely from Virgin material, ensuring high quality and durability
100% recyclable, reducing environmental impact and promoting sustainability
Exhibits excellent vacuum forming properties, Ideal for intricate designs
Food-safe, making it suitable for contact with consumables
Impact resistance significantly higher than glass, ensuring reliability
Related links
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 500 mm x 500mm x 3 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 1.8 mm
- RS PRO Clear Polyethylene Terephthalate Glycol Plastic Sheet, 1 m x 1m x 3 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 25 mm
- RS PRO Black High Density Polyethylene Plastic Sheet, 500 mm x 500mm x 20 mm
