Phoenix Contact Transparent Acrylic Plastic Sheet, 71.8 mm x 44.8 mm x 2 mm
- RS Stock No.:
- 284-1120
- Mfr. Part No.:
- 2203836
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-1120
- Mfr. Part No.:
- 2203836
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 71.8mm | |
| Width | 44.8 mm | |
| Thickness | 2mm | |
| Material | Acrylic | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 71.8mm | ||
Width 44.8 mm | ||
Thickness 2mm | ||
Material Acrylic | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact frame is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Housing material PMMA
Related links
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 72.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323 mm x 2.5 mm
- Omron K3GN LCD Digital Panel Multifunction Meter for Voltage 22 mm x 44.8 mm
- Hammond 1599 Series Grey ABS Handheld Enclosure 220 mm x 44.8 mm x, 110 mm
