Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- RS Stock No.:
- 284-6263
- Mfr. Part No.:
- 2203590
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6263
- Mfr. Part No.:
- 2203590
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 64.6mm | |
| Width | 60.9 mm | |
| Thickness | 1.5mm | |
| Material | Acrylic | |
| Flammability Rating | IEC 60695 2 | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 64.6mm | ||
Width 60.9 mm | ||
Thickness 1.5mm | ||
Material Acrylic | ||
Flammability Rating IEC 60695 2 | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014 | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Frame is a washer/ring which crafted from satin finished acrylic glass. This component offers easy integration of LCD displays and membrane keypads. With an ergonomic straight or staggered housing design.
Fast mounting
Frame printed black
For display 128 x 64
Suitable for handheld devices
Related links
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 72.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 71.8 mm x 44.8 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323 mm x 2.5 mm
- RS PRO Clear Polycarbonate Plastic Sheet Acrylic Fibreglass, Epoxy Resin
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Epoxy Resin, Acrylic
