Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- RS Stock No.:
- 284-6262
- Mfr. Part No.:
- 2203589
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6262
- Mfr. Part No.:
- 2203589
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plastic Sheet | |
| Colour | Transparent | |
| Length | 66.8mm | |
| Width | 37.8 mm | |
| Thickness | 2mm | |
| Material | Acrylic | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plastic Sheet | ||
Colour Transparent | ||
Length 66.8mm | ||
Width 37.8 mm | ||
Thickness 2mm | ||
Material Acrylic | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Frame is a washer/ring which crafted from satin finished acrylic glass. This component offers easy integration of LCD displays and membrane keypads. With an ergonomic straight or staggered housing design.
Fast mounting
Frame printed black
For display 128 x 64
Suitable for handheld devices
Related links
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 66.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 72.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 71.8 mm x 44.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 70.9 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 60.9 mm x 71.8 mm x 2 mm
