Phoenix Contact Transparent Acrylic Plastic Sheet, 72.9 mm x 60.9 mm x 2 mm
- RS Stock No.:
- 284-6264
- Mfr. Part No.:
- 2203591
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6264
- Mfr. Part No.:
- 2203591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Transparent | |
| Product Type | Plastic Sheet | |
| Length | 72.9mm | |
| Width | 60.9 mm | |
| Thickness | 2mm | |
| Material | Acrylic | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Transparent | ||
Product Type Plastic Sheet | ||
Length 72.9mm | ||
Width 60.9 mm | ||
Thickness 2mm | ||
Material Acrylic | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact frame is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Housing material PMMA
Related links
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.9 mm x 60.9 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 64.6 mm x 60.9 mm x 1.5 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 66.8 mm x 37.8 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 70.4 mm x 42.7 mm x 2 mm
- Phoenix Contact Transparent Acrylic Plastic Sheet, 71.8 mm x 44.8 mm x 2 mm
- Phoenix Contact Transparent Polymethyl Methacrylate Plastic Sheet, 323 mm x 323 mm x 2.5 mm
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Epoxy Resin, Acrylic
- RS PRO Grey Plastic Plastic Sheet Fine Weave Cotton Acrylic, Epoxy Resin
