Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- RS Stock No.:
- 273-7130
- Distrelec Article No.:
- 303-73-338
- Mfr. Part No.:
- PUN-H-F-10X1,5-BL
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€158.40
(exc. VAT)
€194.83
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €158.40 | €3.168 |
*price indicative
- RS Stock No.:
- 273-7130
- Distrelec Article No.:
- 303-73-338
- Mfr. Part No.:
- PUN-H-F-10X1,5-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Blue | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), VDMA24364-B2-L | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Model Number | 8153402 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Blue | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Thickness 3mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), VDMA24364-B2-L | ||
Hardness Shore Hardness D 52 +/-3 | ||
Model Number 8153402 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, 7mm Inner Diameter, 10mm Outer Diameter - PUN-H-F-10X1,5-BL, Numeric Part Number:8153402
This plastic tube is a versatile option suitable for various mechanical and automation applications. With a round shape, it features an outer diameter of 10mm and an inner diameter of 7mm, crafted from TPE material. Its blue colour not only makes it visually appealing but is also functional for identifying different tubing in installations. The product can operate effectively within the temperature range of -35°C to +60°C, making it ideal for high-temperature environments.
Features & Benefits
• Water and compressed air compatible for diverse usage
• Temperature withstand up to +60°C for high-temperature usage
• Flexible and adaptable for easy installation in various setups
• Suitable for energy chains, enhancing operational efficiency
Applications
• Utilised in pneumatic for fluid transport
• Used in automation systems requiring flexible tubing
• Suitable for installation in electrical and mechanical environments
• Used with food manufacturing equipment requiring compliance
What physical properties allow flexibility during installation?
The tube features a minimum bending radius of 28mm that enhances its flexibility, enabling it to navigate around corners and fit into confined spaces without compromising performance.
How does the flammability rating affect its usage in industrial settings?
The UL 94 HB flammability rating indicates it has a low risk of ignition, making it suitable for use in environments where fire safety is a concern, such as factories and workshops.
What considerations should be taken regarding operating pressure?
The tubing can sustain an operating pressure of up to 0.6 MPa under general conditions, while water applications require careful monitoring of temperature-dependent limits to prevent damage.
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 9.8 mm OD x 14 mm ID x 4.2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
