Festo Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- RS Stock No.:
- 273-7162
- Distrelec Article No.:
- 303-73-326
- Mfr. Part No.:
- PUN-H-F-6X1-BL
- Manufacturer:
- Festo
Subtotal (1 bag of 50 metres)*
€73.80
(exc. VAT)
€90.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €73.80 | €1.476 |
*price indicative
- RS Stock No.:
- 273-7162
- Distrelec Article No.:
- 303-73-326
- Mfr. Part No.:
- PUN-H-F-6X1-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Blue | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Thickness | 2mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS-compliant | |
| Hardness | Shore Hardness D 52 +/-3 | |
| Model Number | 8153388 | |
| Flammability Rating | UL HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Blue | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Thickness 2mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS-compliant | ||
Hardness Shore Hardness D 52 +/-3 | ||
Model Number 8153388 | ||
Flammability Rating UL HB | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, TPE, UL HB Flammability Rating - PUN-H-F-6X1-BL, Numeric Part Number: 8153388
This plastic tube is suitable for various applications across multiple industries. Constructed from TPE-U, this blue tube features an outer diameter of 6mm and an inner diameter of 4mm, making it ideal for energy chains and food-grade uses. It operates within a temperature range of -35 to +60°C, ensuring functionality in various environmental conditions.
Features & Benefits
• Designed for use in energy chains, enhancing mechanical reliability
• UL HB rated, meeting flammability safety standards
• Shore D hardness of 52 ± 3 for durability
• Water compatible, suitable for liquid applications
• Flexible design for tight bending requirements
• Compliant with food safety standards for food processing
Applications
• Ideal for pneumatic systems in automation
• Suitable for needing flexibility and durability
• Compatible with push-in connectors and barbed fittings
• Effective for transporting compressed air
• Utilised in food processing environments
Can it be used for transporting compressed air?
Yes, it is suitable for carrying compressed air.
Will it remain effective at higher temperatures?
It operates efficiently up to +60°C without issues.
Is it safe for contact with food?
Yes, it is compliant with food-grade applications.
Can the tubing be bent without damage?
It supports a minimum bending radius of 10mm.
Is it compliant with environmental safety standards?
Yes, it is RoHS-compliant and UL HB rated.
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 9.8 mm OD x 14 mm ID x 4.2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Translucent Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
