Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- RS Stock No.:
- 273-7155
- Distrelec Article No.:
- 303-73-180
- Mfr. Part No.:
- PUN-H-F-4X0,75-BL
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €49.20 | €0.984 |
*price indicative
- RS Stock No.:
- 273-7155
- Distrelec Article No.:
- 303-73-180
- Mfr. Part No.:
- PUN-H-F-4X0,75-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Blue | |
| Product Type | Plastic Tube | |
| Material | Thermoplastic Elastomer | |
| Tube Form | Round | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Thickness | 1.4mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hardness | D 52 +/-3 | |
| Model Number | 8153381 | |
| Flammability Rating | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Blue | ||
Product Type Plastic Tube | ||
Material Thermoplastic Elastomer | ||
Tube Form Round | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Thickness 1.4mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hardness D 52 +/-3 | ||
Model Number 8153381 | ||
Flammability Rating UL94 HB | ||
- COO (Country of Origin):
- CZ
Festo Plastic Tube, 2.6mm Inner Diameter, 4mm Outer Diameter - PUN-H-F-4X0,75-BL, Numeric Part Number:8153381
This plastic tube is specifically designed for automation applications, featuring a round design with an outer diameter of 4mm and an inner diameter of 2.6mm. Constructed from TPE-U material, it offers durability and flexibility in various settings, making it suitable for a range of pneumatic uses.
Features & Benefits
• High-temperature resistance up to +60°C enhances usability
• Excellent flexibility with a minimum bending radius of 8mm
• Suitable for energy chains for improved performance
• Conforms to VDMA24364-B2-L for low emission levels
Applications
• Used for pneumatic systems in automation and industrial machinery
• Ideal for involving compressed air and water
• Suitable for use in energy chain systems, increasing efficiency
• Recommended in high-temperature environments within specified limits
What operating pressure can be expected in various conditions?
The tubing operates effectively under a complete range from -0.095 MPa to 0.6 MPa, and with temperature considerations, it can handle pressures up to 1 MPa under specific conditions.
Is this tubing compatible with food applications?
Yes, the tubing meets food safety regulations as per its declaration of conformity, allowing its use in food handling systems.
How does the tube perform under temperature fluctuations?
The ambient temperature range for this tubing is from -35°C to +60°C, ensuring reliable performance in diverse thermal conditions.
What is the significance of the Shore D hardness rating?
A Shore hardness of D 52 indicates the tube's firmness and resilience, which contributes to its longevity and mechanical strength in demanding applications.
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Red Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 9.8 mm OD x 14 mm ID x 4.2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID
