Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- RS Stock No.:
- 100-244
- Mfr. Part No.:
- 600-170-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€207.16
(exc. VAT)
€254.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.16 |
*price indicative
- RS Stock No.:
- 100-244
- Mfr. Part No.:
- 600-170-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Coupler | |
| Accessory Type | Coupler | |
| Series | 600 | |
| For Use With | TB20 Bus Coupler | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 61000-6-4EMC Emission, DIN EN 61000-6-2EMC Immunity, DIN EN 60068-2-6:2008 „Vibration, DIN EN 60068-2-27:2010 „Shock | |
| Hazardous Area Certification | UL, CE | |
| Communication Protocol | Modbus TCP | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Coupler | ||
Accessory Type Coupler | ||
Series 600 | ||
For Use With TB20 Bus Coupler | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 61000-6-4EMC Emission, DIN EN 61000-6-2EMC Immunity, DIN EN 60068-2-6:2008 „Vibration, DIN EN 60068-2-27:2010 „Shock | ||
Hazardous Area Certification UL, CE | ||
Communication Protocol Modbus TCP | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler makes it possible to access data from peripheral modules using the ModbusTCP protocol, but can accommodate up to 64 modules of any kind connected in series with the bus coupler and the ModbusTCP bus coupler features an integrated two-port switch that allows for star and line topology configurations.
Integrated two-port switch
Up to 64 peripheral modules
2 x RJ45 connections
2048 bytes of input, 2048 bytes of output data
126 bytes of parameter data per module
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG 600-980 Series Labelling Sheet for Use with TB20 Tool Box
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
