Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- RS Stock No.:
- 100-245
- Mfr. Part No.:
- 600-175-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€207.16
(exc. VAT)
€254.81
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.16 |
*price indicative
- RS Stock No.:
- 100-245
- Mfr. Part No.:
- 600-175-1AA11
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Coupler | |
| Accessory Type | Coupler | |
| Series | 600 | |
| For Use With | TB20 ToolBox | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, DIN EN 60068-2-27:2010 „Shock, DIN EN 60068-2-6:2008 „Vibration, DIN EN 61000-6-2EMC Immunity, DIN EN 61000-6-4EMC Emission, UL | |
| Hazardous Area Certification | CE, UL | |
| Communication Protocol | Ethernet/IP | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Coupler | ||
Accessory Type Coupler | ||
Series 600 | ||
For Use With TB20 ToolBox | ||
IP Rating IP20 | ||
Standards/Approvals CE, DIN EN 60068-2-27:2010 „Shock, DIN EN 60068-2-6:2008 „Vibration, DIN EN 61000-6-2EMC Immunity, DIN EN 61000-6-4EMC Emission, UL | ||
Hazardous Area Certification CE, UL | ||
Communication Protocol Ethernet/IP | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH bus coupler makes it possible to access data from peripheral modules using the EtherNet/IP protocol and it can accommodate up to 64 modules of any kind connected in series with the bus coupler also the EtherNet/IP bus coupler features an integrated two-port switch that allows for star and line topology configurations.
Up to 64 peripheral modules
Implicit messaging
Explicit messaging
TCP watchdog
Related links
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- Helmholz GmbH & Co. KG 600-980 Series Labelling Sheet for Use with TB20 Tool Box
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
