Helmholz GmbH & Co. KG 600 Series Terminal Connector for Use with TB20 system
- RS Stock No.:
- 100-783
- Mfr. Part No.:
- 600-910-9AJ01
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€36.41
(exc. VAT)
€44.78
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.41 |
*price indicative
- RS Stock No.:
- 100-783
- Mfr. Part No.:
- 600-910-9AJ01
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Terminal Connector | |
| Accessory Type | Connector | |
| Series | 600 | |
| For Use With | TB20 system | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Terminal Connector | ||
Accessory Type Connector | ||
Series 600 | ||
For Use With TB20 system | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH 10-terminal front connectors for the TB20 system are available as spare parts in sets of five.
Can be installed immediately
Related links
- Helmholz GmbH & Co. KG 600 Series Terminal Connector
- Helmholz GmbH & Co. KG 600 Series Cover for Use with TB20 system
- Helmholz GmbH & Co. KG TB20 Series Industrial Circular Connector for Use with TB20 IO System
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Peripheral Modules
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Configuration
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 Bus Coupler
- Helmholz GmbH & Co. KG 600 Series Bus Coupler for Use with TB20 ToolBox Rockwell RSNetWorx,
