Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-219
- Mfr. Part No.:
- 700-972-0BB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.80 |
*price indicative
- RS Stock No.:
- 228-219
- Mfr. Part No.:
- 700-972-0BB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Bus Connector | |
| Accessory Type | Connector | |
| Series | 972-0BB | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 4.75V, 5.25V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Bus Connector | ||
Accessory Type Connector | ||
Series 972-0BB | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 4.75V, 5.25V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector 90° embodies a blend of reliability and innovation, designed for seamless integration within automation systems. This connector features a robust metalized housing that enhances electromagnetic compatibility, ensuring your connections remain stable and effective even in demanding environments. Its user friendly design includes a switchable terminating resistor, allowing for quick adjustments during installation. With an integrated PG interface, this connector serves as an invaluable component for facilitating additional connections.
Easy setup with switchable terminating resistors
Quick mounting design saves time
Versatile in broad temperature ranges
Compatible with FastConnect tools
Secure screw terminal connections
9 pin SUB D connector for easy connectivity
Supports up to 12 Mbps transmission
Related links
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
