Helmholz GmbH & Co. KG 700 Series Connector
- RS Stock No.:
- 100-757
- Mfr. Part No.:
- 700-974-0BB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€57.83
(exc. VAT)
€71.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.83 |
*price indicative
- RS Stock No.:
- 100-757
- Mfr. Part No.:
- 700-974-0BB12
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Profibus Bus Connector | |
| Product Type | Connector | |
| Series | 700 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 25V dc | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Profibus Bus Connector | ||
Product Type Connector | ||
Series 700 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 25V dc | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH PROFIBUS connector has two M12 connections and integrated terminating resistors and for improved electromagnetic compatibility, the housing is metalized also the PROFIBUS connector works in the extended ambient temperature range of -25 °C to +85 degree celsius.
Integrated switchable terminating resistor
90° cable outlet
Proven screw terminal
Related links
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 700 Series Adapter for Use with NETLink WLAN
- Helmholz GmbH & Co. KG 700 Series Adapter for Use with Operator Terminals or Visualization Software
- Helmholz GmbH & Co. KG 700 Series Adapter for Use with SSW7 and NETLink PRO PoE
- Helmholz GmbH & Co. KG 690-1BB Series Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG Cable for Use with PROFIBUS Connector
- Helmholz GmbH & Co. KG 700-889-ANT03 Panel WiFi Antenna with Type N Connector, WiFi
- Helmholz GmbH & Co. KG 700-889-ANT12 Stubby WiFi Antenna with Type N Connector, WiFi
